Part Details for TC02235000J0G by Amphenol Corporation
Overview of TC02235000J0G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC02235000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC0223500000G
|
Avnet Americas | Conn PC Board Terminal Block 2 Position 5.08mm RA Through Hole 15A - Bulk (Alt: TC0223500000G) Min Qty: 1800 Package Multiple: 900 Container: Bulk | 0 |
|
$0.1282 / $0.1524 | Buy Now |