Part Details for TC0225B1242TCE by Uniohm Corp
Results Overview of TC0225B1242TCE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC0225B1242TCE Information
TC0225B1242TCE by Uniohm Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for TC0225B1242TCE
TC0225B1242TCE CAD Models
TC0225B1242TCE Part Data Attributes
|
TC0225B1242TCE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
TC0225B1242TCE
Uniohm Corp
RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 12400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | TC02 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for TC0225B1242TCE
This table gives cross-reference parts and alternative options found for TC0225B1242TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225B1242TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR0510P-1242-B | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TC0225B1242TCE vs RR0510P-1242-B |
WF04U12K4BB | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TC0225B1242TCE vs WF04U12K4BB |
TC0225B1242BE | Uniohm Corp | Check for Price | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 12400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TC0225B1242TCE vs TC0225B1242BE |
WF04U12K4BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TC0225B1242TCE vs WF04U12K4BTL |
WF04U12K4BBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TC0225B1242TCE vs WF04U12K4BBL |
RR0510P1242B-T10-C | Thin Film Technology Corp (TFT) | Check for Price | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 12400ohm, SURFACE MOUNT, 0402, TR | TC0225B1242TCE vs RR0510P1242B-T10-C |
WF04U12K4BT | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TC0225B1242TCE vs WF04U12K4BT |