Part Details for TC0325B1200T5F by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0325B1200T5F by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC0325B1200T5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-TC0325B1200T5F
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 0.001 120R 25PPM RoHS: Compliant | 0 |
|
$0.0360 / $0.0400 | Order Now |
DISTI #
TC0325B1200T5F
|
TME | Resistor: thin film, precise, SMD, 0603, 120Ω, 100mW, ±0.1% Min Qty: 5000 | 0 |
|
$0.0449 | RFQ |
|
New Advantage Corporation | RES.(1608) 0603 120 Ohms 0.1% 1/10W 25PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 11155 |
|
$0.0619 / $0.0663 | Buy Now |
Part Details for TC0325B1200T5F
TC0325B1200T5F CAD Models
TC0325B1200T5F Part Data Attributes
|
TC0325B1200T5F
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0325B1200T5F
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TC0325B1200T5F
This table gives cross-reference parts and alternative options found for TC0325B1200T5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0325B1200T5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HB1200CTRQYF | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | TC0325B1200T5F vs NTRA06HB1200CTRQYF |
SF06R1200ATL | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | TC0325B1200T5F vs SF06R1200ATL |
P0603E1200BBPD | Fixed Resistor, Thin Film, 0.125W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0325B1200T5F vs P0603E1200BBPD |
RN731JTTD1200B25 | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TC0325B1200T5F vs RN731JTTD1200B25 |
RTX031200BDP3 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | TC0325B1200T5F vs RTX031200BDP3 |
BLU0603-1200-AT25W | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TC0325B1200T5F vs BLU0603-1200-AT25W |
P0603E1200BNTD | Fixed Resistor, Thin Film, 0.125W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TC0325B1200T5F vs P0603E1200BNTD |
BLU0603-1200-BB25W | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TC0325B1200T5F vs BLU0603-1200-BB25W |
BLU0603P-1200-AT25Q | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TC0325B1200T5F vs BLU0603P-1200-AT25Q |
BLU0603A-1200-BB25Q | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TC0325B1200T5F vs BLU0603A-1200-BB25Q |