Part Details for TC1-1T+ by Microchip Technology Inc
Overview of TC1-1T+ by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1-1T+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 347 |
|
RFQ | ||
|
Quest Components | 0.4 MHz - 500 MHz RF TRANSFORMER | 277 |
|
$2.1090 / $3.4200 | Buy Now |