Part Details for TC1.33-1T-75+ by Mini-Circuits
Overview of TC1.33-1T-75+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC1.33-1T-75+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC1.33-1T-75+TR-ND
|
DigiKey | 1:1.33 CORE & WIRE TRANSFORMER, Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5250 | Buy Now |
DISTI #
139-TC1.33-1T-75
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 1158 |
|
$1.4900 / $3.0300 | Buy Now |
Part Details for TC1.33-1T-75+
TC1.33-1T-75+ CAD Models
TC1.33-1T-75+ Part Data Attributes
|
TC1.33-1T-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC1.33-1T-75+
Mini-Circuits
RF Transformer, 3MHz Min, 500MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO; PACKING ALSO AVAILABLE IN 7 INCH REEL | |
Application | MATCHING | |
Cut-off Frequency-Min | 3 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 4.06 mm | |
Insertion Loss | 2 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500000 kHz | |
Operating Frequency-Min | 3000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |