Part Details for TC100303C500G by Amphenol Corporation
Overview of TC100303C500G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TC100303C500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC100303C500G
|
Avnet Americas | TC100303C5J0G-500 TB WIR PRO HI-TEMP - Bulk (Alt: TC100303C500G) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
$0.5717 / $0.6796 | Buy Now |
DISTI #
649-TC100303C5J0G
|
Mouser Electronics | Fixed Terminal Blocks TB WIR PRO HI-TEMP | 0 |
|
$0.6200 / $0.6720 | Order Now |
DISTI #
TC100303C500G
|
Avnet Americas | TC100303C5J0G-500 TB WIR PRO HI-TEMP - Bulk (Alt: TC100303C500G) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Bulk | 0 |
|
$0.5717 / $0.6796 | Buy Now |
Part Details for TC100303C500G
TC100303C500G CAD Models
TC100303C500G Part Data Attributes:
|
TC100303C500G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TC100303C500G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |