Part Details for TC1107-2.7VOA by Microchip Technology Inc
Overview of TC1107-2.7VOA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TC1107-2.7VOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5622
|
Newark | 300Ma Ldo With Shutdown & V Ref Bypass, Rohs Compliant: Yes |Microchip TC1107-2.7VOA Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
DISTI #
TC1107-2.7VOA-ND
|
DigiKey | IC REG LINEAR 2.7V 300MA 8SOIC Min Qty: 700 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
TC1107-2.7VOA
|
Avnet Americas | LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1107-2.7VOA) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-TC1107-2.7VOA
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO w/Shdn RoHS: Compliant | 0 |
|
$0.4750 / $0.6000 | Order Now |
DISTI #
TC1107-2.7VOA
|
Microchip Technology Inc | 300mA LDO with Shutdown & V REF Bypass, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70568567
|
RS | Voltage Regulators, LDO, 300mA LDO w/Shdn | Microchip Technology Inc. TC1107-2.7VOA RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4595 / $0.5765 | Buy Now |
DISTI #
TC1107-2.7VOA
|
Avnet Americas | LDO Regulator Pos 2.7V 0.3A 8-Pin SOIC N Tube - Rail/Tube (Alt: TC1107-2.7VOA) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
TC1107-2.7VOA
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.7V, 0.3A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$0.6400 / $1.0800 | RFQ |
Part Details for TC1107-2.7VOA
TC1107-2.7VOA CAD Models
TC1107-2.7VOA Part Data Attributes
|
TC1107-2.7VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1107-2.7VOA
Microchip Technology Inc
TC1107-2.7VOA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.27 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.00945% | |
Load Regulation-Max | 0.054% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.7675 V | |
Output Voltage1-Min | 2.6325 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |