TC1121EOA
Description: Switched Capacitor Converter, 0.1A, 200kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8

Overview of TC1121EOA by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TC1121EOA by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1121EOA by Telcom Semiconductor Inc

TC1121EOA
Telcom Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
SOIC-8
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
Input Voltage-Min
2.4 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
-5.5 V
Output Voltage-Min
-2.4 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
200 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. TC1121EOA
    Telcom Semiconductor Inc
    Switched Capacitor Converter, 0.1A, 200kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8
    VS

Related Parts for TC1121EOA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1121EOA by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1121EOA by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC1121EOA would you like to use for your alert(s)?
  • Please alert me when TC1121EOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1121EOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1121EOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1121EOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1121EOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1121EOA by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: