Part Details for TC115331EMTTR by Telcom Semiconductor Inc
Overview of TC115331EMTTR by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TC115331EMTTR
TC115331EMTTR CAD Models
TC115331EMTTR Part Data Attributes
|
TC115331EMTTR
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC115331EMTTR
Telcom Semiconductor Inc
Switching Regulator, 0.4A, 115kHz Switching Freq-Max, PDSO5, SOT-89, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-F5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |