Part Details for TC1235-271TA by Tecate Group
Overview of TC1235-271TA by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1235CSW#TRPBF | Analog Devices | uP Supy Circ | |
LTC1235CSW#PBF | Analog Devices | uP Supy Circ | |
LTC1235CN#PBF | Analog Devices | uP Supy Circ |
Part Details for TC1235-271TA
TC1235-271TA CAD Models
TC1235-271TA Part Data Attributes
|
TC1235-271TA
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TC1235-271TA
Tecate Group
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 19 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.065 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for TC1235-271TA
This table gives cross-reference parts and alternative options found for TC1235-271TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1235-271TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1235-271B | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TC1235-271TA vs TC1235-271B |
TC1235-271FL | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core | Tecate Group | TC1235-271TA vs TC1235-271FL |
501-0494 | General Purpose Inductor, 270uH, 10%, 1 Element | BH Electronics | TC1235-271TA vs 501-0494 |