Datasheets
TC1235-470FL by: Tecate Group

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core

Part Details for TC1235-470FL by Tecate Group

Overview of TC1235-470FL by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TC1235-470FL

TC1235-470FL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC1235-470FL Part Data Attributes

TC1235-470FL Tecate Group
Buy Now Datasheet
Compare Parts:
TC1235-470FL Tecate Group General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material FERRITE
DC Resistance 4.9 Ω
Inductance-Nom (L) 47 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Quality Factor-Min (at L-nom) 40
Rated Current-Max 0.11 A
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape PRINTED WIRING PIN
Test Frequency 2.52 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1235-470FL by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1235-470FL by Tecate Group

  • Please alert me when TC1235-470FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC1235-470FL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1235-470FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC1235-470FL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1235-470FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1235-470FL by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: