-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1262-3.3VDB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0370
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip TC1262-3.3VDB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2998 |
|
$0.5290 / $0.5700 | Buy Now |
DISTI #
TC1262-3.3VDB
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.7 to 6V in, 350mV Drop, 3.3V/0.5A Out, SOT-223-3, -40 ?C to 125 ?C - Rail/Tube (Alt: TC1262-3.3VDB) RoHS: Compliant Min Qty: 624 Package Multiple: 78 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5265 / $0.5625 | Buy Now |
DISTI #
TC1262-3.3VDB
|
Microchip Technology Inc | No description available, SOT-223, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tube |
104 Alternates Available COO: Taiwan, Thailand |
|
$0.5000 / $0.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 238 |
|
$0.4800 / $1.5000 | Buy Now |
DISTI #
TC1262-3.3VDB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.5A, SOT223-3, SMD, TC1262 Min Qty: 1 | 500 |
|
$0.7500 / $1.3200 | Buy Now |
|
NAC | 500mA Fixed Output CMOS LDO - Package: 3 SOT-223 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 78 Container: Tube | 1248 |
|
$0.5600 / $0.6900 | Buy Now |
DISTI #
TC1262-3.3VDB
|
Avnet Silica | LDO Voltage Regulator Fixed 27 to 6V in 350mV Drop 33V05A Out SOT2233 40 C to 125 C (Alt: TC1262-3.3VDB) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TC1262-3.3VDB
|
EBV Elektronik | LDO Voltage Regulator Fixed 27 to 6V in 350mV Drop 33V05A Out SOT2233 40 C to 125 C (Alt: TC1262-3.3VDB) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 19 Weeks, 0 Days | EBV - 234 |
|
Buy Now | |
|
Win Source Electronics | IC REG LIN 3.3V 500MA SOT223-3 | 12000 |
|
$0.6000 / $0.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1262-3.3VDB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-3.3VDB
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01155% | |
Load Regulation-Max | 0.164967% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TC1262-3.3VDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1262-3.3VDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1262-3.3VDBTR | Microchip Technology Inc | $0.6271 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN | TC1262-3.3VDB vs TC1262-3.3VDBTR |