Part Details for TC1262-3.3VDB by Telcom Semiconductor Inc
Results Overview of TC1262-3.3VDB by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC1262-3.3VDB Information
TC1262-3.3VDB by Telcom Semiconductor Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV803EB33VDBZR | Texas Instruments | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | |
TLV803EA43VDBZR | Texas Instruments | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 |
Part Details for TC1262-3.3VDB
TC1262-3.3VDB CAD Models
TC1262-3.3VDB Part Data Attributes
|
TC1262-3.3VDB
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-3.3VDB
Telcom Semiconductor Inc
Fixed Positive LDO Regulator, 3.3V, 0.8V Dropout, CMOS, PDSO4, SOT-223, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.0381% | |
Load Regulation-Max | 0.165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for TC1262-3.3VDB
This table gives cross-reference parts and alternative options found for TC1262-3.3VDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1262-3.3VDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1262-3.3VDB | Microchip Technology Inc | $0.5746 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN | TC1262-3.3VDB vs TC1262-3.3VDB |
LM2937IMPX-3.3/NOPB | Texas Instruments | Check for Price | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | TC1262-3.3VDB vs LM2937IMPX-3.3/NOPB |
LM2937IMP-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PDSO4, PLASTIC, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | TC1262-3.3VDB vs LM2937IMP-3.3/NOPB |
SPX2920M3-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 4 PIN | TC1262-3.3VDB vs SPX2920M3-3.3 |
LM2937IMP-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PDSO4, PLASTIC, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | TC1262-3.3VDB vs LM2937IMP-3.3 |
SPX2920M3-L-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO4, SOT-223, 4 PIN | TC1262-3.3VDB vs SPX2920M3-L-3.3 |
LM2937IMPX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PDSO4, PLASTIC, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | TC1262-3.3VDB vs LM2937IMPX-3.3/NOPB |
LM2937IMPX-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, PDSO4, PLASTIC, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | TC1262-3.3VDB vs LM2937IMPX-3.3 |
LM2937IMP-3.3/NOPB | Texas Instruments | $1.2686 | 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85 | TC1262-3.3VDB vs LM2937IMP-3.3/NOPB |