TC1302B-IAVMFTR
Microchip Technology Inc
Description: TC1302B-IAVMFTR

Overview of TC1302B-IAVMFTR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TC1302B-IAVMFTR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TC1302B-IAVMFTR
Microchip Technology Inc DUAL LDO W/MICROCONTROLLER RESET FUNCTION, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.0300
  • 25 $1.9200
  • 100 $1.8200
  • 1,000 $1.5600
  • 5,000 $1.5100
$1.5100 / $2.0300 Buy Now

CAD Models for TC1302B-IAVMFTR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC1302B-IAVMFTR by Microchip Technology Inc

TC1302B-IAVMFTR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1 V
Dropout Voltage2-Max
0.25 V
Input Voltage-Max
6 V
Input Voltage-Min
4.3 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Load Regulation-Max
0.033%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.15 A
Output Voltage1-Max
2.5625 V
Output Voltage1-Min
2.4375 V
Output Voltage1-Nom
2.5 V
Output Voltage2-Max
3.3825 V
Output Voltage2-Min
3.2175 V
Output Voltage2-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TC1302B-IAVMFTR
    Microchip Technology Inc
    TC1302B-IAVMFTR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC1302B-IAVMFTR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC1302B-IAVMFTR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC1302B-IAVMFTR would you like to use for your alert(s)?
  • Please alert me when TC1302B-IAVMFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC1302B-IAVMFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC1302B-IAVMFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC1302B-IAVMFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC1302B-IAVMFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC1302B-IAVMFTR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: