Part Details for TC1303A-SI0EMF by Microchip Technology Inc
Overview of TC1303A-SI0EMF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1303A-SI0EMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K0491
|
Newark | Ic, multiple Regulator Circuit, llcc,10Pin, plastic Rohs Compliant: Yes |Microchip TC1303A-SI0EMF Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
TC1303A-SI0EMF-ND
|
DigiKey | IC REG DL BUCK/LINEAR SYNC 10DFN Min Qty: 240 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
TC1303A-SI0EMF
|
Avnet Americas | Synchronous Buck Regulator 10-Pin DFN EP Tube - Rail/Tube (Alt: TC1303A-SI0EMF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
579-TC1303A-SI0EMF
|
Mouser Electronics | LDO Voltage Regulators PWM/LDO combo w/PG RoHS: Compliant | 0 |
|
$1.4500 / $1.8200 | Order Now |
DISTI #
TC1303A-SI0EMF
|
Microchip Technology Inc | 500 mA Synch Buck Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3200 / $1.8200 | Buy Now |
DISTI #
70569647
|
RS | Voltage Regulators, LDO, PWM/LDO combo w/PG | Microchip Technology Inc. TC1303A-SI0EMF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Synchronous Buck Regulator 2.7V to 5.5V Automotive 10-Pin DFN EP Tube RoHS: Compliant | 0 |
|
$1.3800 / $1.6300 | Buy Now |
DISTI #
TC1303A-SI0EMF
|
Avnet Americas | Synchronous Buck Regulator 10-Pin DFN EP Tube - Rail/Tube (Alt: TC1303A-SI0EMF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
TC1303A-SI0EMF
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 2.7÷5.5V, Uout: 0.8÷4.5V, DFN10 Min Qty: 1 | 0 |
|
$1.8500 / $2.5900 | RFQ |
Part Details for TC1303A-SI0EMF
TC1303A-SI0EMF CAD Models
TC1303A-SI0EMF Part Data Attributes:
|
TC1303A-SI0EMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1303A-SI0EMF
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AUTOMATIC PWM TO PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 1.5375 V | |
Output Voltage-Min | 1.4625 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |