Part Details for TC1303B-AD0EMF by Microchip Technology Inc
Overview of TC1303B-AD0EMF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC1303B-AD0EMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1303B-AD0EMF-ND
|
DigiKey | IC REG DL BUCK/LINEAR SYNC 10DFN Min Qty: 240 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
TC1303B-AD0EMF
|
Avnet Americas | Synchronous Buck Regulator 10-Pin DFN EP Tube - Bulk (Alt: TC1303B-AD0EMF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
579-TC1303B-AD0EMF
|
Mouser Electronics | LDO Voltage Regulators PWM/LDO combo w/PG RoHS: Compliant | 0 |
|
$1.4500 / $1.8200 | Order Now |
DISTI #
TC1303B-AD0EMF
|
Microchip Technology Inc | 500 MA SYNCH BUCK REGULATOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3200 / $1.8200 | Buy Now |
DISTI #
70569655
|
RS | Voltage Regulators, LDO, PWM/LDO combo w/PG | Microchip Technology Inc. TC1303B-AD0EMF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $1.6300 | Buy Now |
DISTI #
TC1303B-AD0EMF
|
Avnet Americas | Synchronous Buck Regulator 10-Pin DFN EP Tube - Bulk (Alt: TC1303B-AD0EMF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
TC1303B-AD0EMF
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 2.7÷5.5V, Uout: 0.8÷4.5V, DFN10 Min Qty: 1 | 0 |
|
$1.8500 / $2.5900 | RFQ |
|
NAC | PWM/LDO combo w/PG - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.4500 / $1.7800 | Buy Now |
Part Details for TC1303B-AD0EMF
TC1303B-AD0EMF CAD Models
TC1303B-AD0EMF Part Data Attributes:
|
TC1303B-AD0EMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1303B-AD0EMF
Microchip Technology Inc
0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AUTOMATIC PWM TO PFM MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.3825 V | |
Output Voltage-Min | 3.2175 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TC1303B-AD0EMF
This table gives cross-reference parts and alternative options found for TC1303B-AD0EMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1303B-AD0EMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1303B-AD0EMFTR | 0.5 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.9 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | TC1303B-AD0EMF vs TC1303B-AD0EMFTR |