Part Details for TC1411VUA713 by Microchip Technology Inc
Overview of TC1411VUA713 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Robotics and Drones
Price & Stock for TC1411VUA713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC1411VUA713-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2700 | Buy Now |
DISTI #
TC1411VUA713
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Lo Side Inv 8-Pin MSOP T/R - Tape and Reel (Alt: TC1411VUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
579-TC1411VUA713
|
Mouser Electronics | Gate Drivers 1.0A Sngl MOSFET Drvr Inv RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
DISTI #
TC1411VUA713
|
Microchip Technology Inc | 1.0A SINGLE INVERTED MOSFET DRIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9800 / $1.6700 | Buy Now |
DISTI #
70569176
|
RS | 1.0A Sngl MOSFET Drvr, Inv | Microchip Technology Inc. TC1411VUA713 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
DISTI #
TC1411VUA713
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Lo Side Inv 8-Pin MSOP T/R - Tape and Reel (Alt: TC1411VUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
TC1411VUA713
|
Avnet Americas | MOSFET DRVR 1A 1-OUT Lo Side Inv 8-Pin MSOP T/R - Tape and Reel (Alt: TC1411VUA713) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2700 / $1.6700 | Buy Now |
|
NAC | 1.0A Sngl MOSFET Drvr, Inv - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
Part Details for TC1411VUA713
TC1411VUA713 CAD Models
TC1411VUA713 Part Data Attributes
|
TC1411VUA713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1411VUA713
Microchip Technology Inc
1.0A SINGLE INVERTED MOSFET DRIVER, -40C to +125C, 8-MSOP, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.085 µs | |
Turn-on Time | 0.085 µs | |
Width | 3 mm |
Alternate Parts for TC1411VUA713
This table gives cross-reference parts and alternative options found for TC1411VUA713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1411VUA713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1411VUA | 1.0A SINGLE INVERTED MOSFET DRIVER, -40C to +125C, 8-MSOP, TUBE | Microchip Technology Inc | TC1411VUA713 vs TC1411VUA |
TC1411EUA713 | 1 A BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | TC1411VUA713 vs TC1411EUA713 |