Part Details for TC1412NEPA by Microchip Technology Inc
Overview of TC1412NEPA by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC1412NEPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5924
|
Newark | Mosfet Driver, Dip-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Non-Inverting, Source Current:2A, Sink Current:2A, Supply Voltage Min:4.5Vrohs Compliant: Yes |Microchip TC1412NEPA Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.7800 | Buy Now |
DISTI #
TC1412NEPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 360 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
TC1412NEPA
|
Avnet Americas | MOSFET DRVR 2A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Bulk (Alt: TC1412NEPA) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Bulk | 0 |
|
$1.6600 / $2.1600 | Buy Now |
DISTI #
579-TC1412NEPA
|
Mouser Electronics | Gate Drivers 2A Sngl N-Inv RoHS: Compliant | 305 |
|
$1.6600 / $2.1600 | Buy Now |
DISTI #
TC1412NEPA
|
Microchip Technology Inc | 2.0A Sngl MOSFET Drvr, N-Inv, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2800 / $2.1600 | Buy Now |
DISTI #
70389241
|
RS | Microchip TC1412NEPA, MOSFET Power Driver 2A,4.5 to 16V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. TC1412NEPA RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Driver 2A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$0.9890 / $1.2590 | Buy Now |
DISTI #
TC1412NEPA
|
Avnet Americas | MOSFET DRVR 2A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Bulk (Alt: TC1412NEPA) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Bulk | 0 |
|
$1.6600 / $2.1600 | Buy Now |
|
NAC | 2.0A Sngl MOSFET Drvr, N-Inv - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Tube | 0 |
|
$1.0400 / $1.2800 | Buy Now |
Part Details for TC1412NEPA
TC1412NEPA CAD Models
TC1412NEPA Part Data Attributes:
|
TC1412NEPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1412NEPA
Microchip Technology Inc
2 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.081 µs | |
Turn-on Time | 0.081 µs | |
Width | 7.62 mm |
Alternate Parts for TC1412NEPA
This table gives cross-reference parts and alternative options found for TC1412NEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1412NEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1412EPA | 2 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1412NEPA vs TC1412EPA |
TC1412NCPA | 2 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC1412NEPA vs TC1412NCPA |