Part Details for TC150X150A-L by Thomas & Betts
Overview of TC150X150A-L by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC150X150A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1183
|
Newark | 4Way Mtg Base 1.5X1.5In Nat Ny Adh |Abb Thomas & Betts TC150X150A-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$135.9000 / $168.3800 | Buy Now |
|
Onlinecomponents.com | Base, Mounting, Adhesive Backed, Base Mount Method, 1.5 in., 1.5 in., TY Series RoHS: Compliant | 0 |
|
$2.3700 / $2.9100 | Buy Now |
|
Master Electronics | Base, Mounting, Adhesive Backed, Base Mount Method, 1.5 in., 1.5 in., TY Series RoHS: Compliant | 0 |
|
$2.3700 / $2.9100 | Buy Now |
Part Details for TC150X150A-L
TC150X150A-L CAD Models
TC150X150A-L Part Data Attributes
|
TC150X150A-L
Thomas & Betts
Buy Now
|
Compare Parts:
TC150X150A-L
Thomas & Betts
|
Samacsys Manufacturer | THOMAS & BETTS |