Part Details for TC180362A500G by Anytek Technology Corporation Ltd
Overview of TC180362A500G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC180362A500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC180362A500G-ND
|
DigiKey | TERM BLK 18P SIDE ENTRY 5MM PCB Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2285 | Buy Now |
DISTI #
ANYTC180362A500G
|
Heilind Electronics | TC-5.0-18P BLUE - ZINC TAIL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $2.3400 | Buy Now |
DISTI #
TC180362A500G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal, TC Min Qty: 2080 | 0 |
|
$1.4000 | RFQ |
DISTI #
ANYTC180362A500G
|
Interstate Connecting Components | TC-5.0-18P BLUE - ZINC TAIL | 0 |
|
Buy Now |