Part Details for TC2030-MCP-NL by Microchip Technology Inc
Overview of TC2030-MCP-NL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC2030-MCP-NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9160
|
Newark | Cable, Tag Connect, With Out Leg, For Icd2, Icd3, Accessory Type:Tag-Connect In-Circuit Cable Without Legs, For Use With:Debuggers And Programmers, Product Range:- Rohs Compliant: Na |Microchip TC2030-MCP-NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$44.9300 | Buy Now |
DISTI #
38AH9380
|
Newark | Tag-Connect In-Circuit Cable No Legs Rohs Compliant: Yes |Microchip TC2030-MCP-NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2000 | Buy Now |
DISTI #
TC2030-MCP-NL-ND
|
DigiKey | PLUG-OF-NAILS 6-PIN W/O LEGS Lead time: 40 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
14R9160
|
Avnet Americas | Tag-Connect In-Circuit Cable No Legs for Debuggers and Programmers 6-Inch Length - Bulk (Alt: 14R9160) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 83 Weeks, 1 Days Container: Bulk | 174 Partner Stock |
|
$44.9300 | Buy Now |
DISTI #
TC2030-MCP-NL
|
Avnet Americas | Tag-Connect In-Circuit Cable No Legs for Debuggers and Programmers 6-Inch Length - Boxed Product (Development Kits) (Alt: TC2030-MCP-NL) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
579-TC2030-MCP-NL
|
Mouser Electronics | Programmer Accessories Tag-Connect In-Circ Cable No Legs RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TC2030-MCP-NL
|
Microchip Technology Inc | Tag-Connect In-Circuit Cable No Legs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
716 Alternates Available |
|
$36.0000 | Buy Now |
DISTI #
70451762
|
RS | Tag-Connect In-Circuit Cable No LegsThird Party Hardware | Microchip Technology Inc. TC2030-MCP-NL RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$39.6500 / $44.0600 | RFQ |
|
Onlinecomponents.com | Tag-Connect In-Circuit Cable Without Legs - 0.152m/0.254m - RJ-12 to Test 6 to 6 POS. RoHS: Compliant |
57 In Stock |
|
$72.3200 | Buy Now |
|
Quest Components | 1 |
|
$102.3360 | Buy Now |