Part Details for TC212L8F133NACLXUMA1 by Infineon Technologies AG
Overview of TC212L8F133NACLXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TC212L8F133NACLXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4734
|
Newark | Mcu, 32Bit, 133Mhz, Tqfp-80 Rohs Compliant: Yes |Infineon TC212L8F133NACLXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$26.7300 | Buy Now |
DISTI #
448-TC212L8F133NACLXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 80TQFP Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1800 In Stock |
|
$21.6022 / $35.6500 | Buy Now |
DISTI #
TC212L8F133NACLXUM
|
Avnet Americas | 32-Bit Microcontroller Tri Core 0.5MB Flash/ 56KB SRAM 133MHz 80-Pin PG-TQFP T/R - Tape and Reel (Alt: TC212L8F133NACLXUM) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4875 Partner Stock |
|
$7.9900 / $9.4000 | Buy Now |
DISTI #
TC212L8F133NACLXUM
|
Avnet Americas | 32-Bit Microcontroller Tri Core 0.5MB Flash/ 56KB SRAM 133MHz 80-Pin PG-TQFP T/R - Tape and Reel (Alt: TC212L8F133NACLXUM) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$7.1639 / $7.3282 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 33 Weeks | 0 |
|
$9.9200 | Buy Now |
|
Rochester Electronics | TC212 - AURIX TriCore 32-bit microcontroller RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$7.9900 / $9.4000 | Buy Now |
DISTI #
SP001658206
|
EBV Elektronik | 32-Bit Microcontroller Tri Core 0.5MB Flash/ 56KB SRAM 133MHz 80-Pin PG-TQFP T/R (Alt: SP001658206) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC212L8F133NACLXUMA1
TC212L8F133NACLXUMA1 CAD Models
TC212L8F133NACLXUMA1 Part Data Attributes
|
TC212L8F133NACLXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC212L8F133NACLXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 133MHz, CMOS, PQFP80, TQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |