Part Details for TC24-11GWA by Kingbright
Overview of TC24-11GWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4513TC-245XGLB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4614, ROHS COMPLIANT | |
5315TC-245XGBB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD | |
5315TC-245X | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for TC24-11GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000999234
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for TC24-11GWA
TC24-11GWA CAD Models
TC24-11GWA Part Data Attributes
|
TC24-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TC24-11GWA
Kingbright
5X8 DOT MATRIX DISPLAY, GREEN, 58.34mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 58.34 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY |