Part Details for TC2592 by L-com Inc
Overview of TC2592 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC2592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1397
|
Newark | Cable, Network, C5E, 24Awg, 1000 , Vlt, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Violet Rohs Compliant: Yes |L-Com TC2592 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 23 |
|
$642.5900 | Buy Now |
DISTI #
73600586
|
RS | Category 5E UTP 24 AWG 4-Pair Stranded Conductor Violet1KFT- | L-com TC2592 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$377.9900 | RFQ |
|
Onlinecomponents.com | C5E UTP 4PR/24 STR PVC VLT 1K | 0 |
|
$335.7600 / $361.7300 | Buy Now |
DISTI #
77748876
|
Verical | TC2592 Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$340.1910 / $377.9900 | Buy Now |
DISTI #
TC2592
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E twisted pair cabling. This PVC-jacketed cable is EIA568 color-coded for compatibility with standard installations. Category 5E cabling is perfect for high-speed Ethernet data applications. Stranded conductors are flexible and designed for patch cord usage. Order online today!. Min Qty: 1 Package Multiple: 1 | 23 |
|
$340.1900 / $377.9900 | Buy Now |