Part Details for TC2810-50ML/DUO by 3M Interconnect
Overview of TC2810-50ML/DUO by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC2810-50ML/DUO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0919
|
Newark | 3M Thermally Conductive Epoxy Adhesive Tc2810, 50Mlduopak |3M TC2810-50ML/DUO Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.9900 / $105.8800 | Buy Now |
DISTI #
MMM7100170986
|
Heilind Electronics | 7100170986 XA006800255 TC-2810, 50 mL Duo-Pak | Americas - 0 in Stock |
|
$88.1235 / $90.9212 | Buy Now |
DISTI #
TC2810-50ML/DUO
|
TTI | 3M Thermally Conductive Epoxy Adhesive TC2810, 50mL DuoPak RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
$76.5700 / $82.8900 | Buy Now |