Part Details for TC2840/0-5-HLA by INA Bearings
Overview of TC2840/0-5-HLA by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC2840/0-5-HLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72529111
|
RS | Thrust Roller & Cage Assembly, 44.45mm ID, 63.5mm OD, 1.98mm Width | INA Bearings (Schaeffler) TC2840/0-5-HLA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$4.5100 | Buy Now |