There are no models available for this part yet.
Overview of TC28B0550 by LeaderTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TC28B0550 by LeaderTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02M1901
|
Newark | .214" Dia Cable Clamp Ferrite-Tc28B0550 Rohs Compliant: Yes |Leader Tech-Ferrishield TC28B0550 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now | |
DISTI #
TC28B0550-ND
|
DigiKey | FERRITE CORE 281OHM CLAMP 5.41MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8280 | Buy Now | |
DISTI #
861-TC28B0550
|
Mouser Electronics | Ferrite Clamp On Cores Split Cable Clamp Nylon Strap RoHS: Compliant | 8 |
|
$6.3100 / $12.6200 | Buy Now | |
DISTI #
70029284
|
RS | Cable Clamp, 281 Ohms @ 100MHz | Leader Tech / FerriShield TC28B0550 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6800 / $25.5000 | RFQ |