Converters
TC35096AF
Toshiba America Electronic Components
Description: IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Analog to Digital Converter

Overview of TC35096AF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TC35096AF by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10000
RFQ

CAD Models for TC35096AF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC35096AF by Toshiba America Electronic Components

TC35096AF
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
34 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G14
Length
10.3 mm
Number of Analog In Channels
4
Number of Bits
8
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC35096AF
    Toshiba America Electronic Components
    IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Analog to Digital Converter
    VS

Related Parts for TC35096AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC35096AF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC35096AF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC35096AF would you like to use for your alert(s)?
  • Please alert me when TC35096AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC35096AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC35096AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC35096AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC35096AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC35096AF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: