Part Details for TC358743XBG(EL) by Toshiba America Electronic Components
Overview of TC358743XBG(EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TC358743XBG(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC358743XBG(EL)
|
Avnet Americas | Camera Serial Interface Converter Chipset 64-Pin T/R - Tape and Reel (Alt: TC358743XBG(EL)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TC358743XBG(EL)
TC358743XBG(EL) CAD Models
TC358743XBG(EL) Part Data Attributes
|
TC358743XBG(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC358743XBG(EL)
Toshiba America Electronic Components
Camera Serial Interface Converter Chipset 64-Pin T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TFBGA-64 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B64 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |