Part Details for TC358840XBG by Toshiba America Electronic Components
Overview of TC358840XBG by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TC358840XBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 60574 |
|
$4.4280 / $6.6420 | Buy Now |
Part Details for TC358840XBG
TC358840XBG CAD Models
TC358840XBG Part Data Attributes
|
TC358840XBG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC358840XBG
Toshiba America Electronic Components
Mobile Peripheral Bridge Chip IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B80 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.2 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for TC358840XBG
This table gives cross-reference parts and alternative options found for TC358840XBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC358840XBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC358749XBG(ES,H3) | SPECIALTY CONSUMER CIRCUIT, PBGA80 | Toshiba America Electronic Components | TC358840XBG vs TC358749XBG(ES,H3) |
TC358749XBG(EL,H2) | SPECIALTY CONSUMER CIRCUIT, PBGA80 | Toshiba America Electronic Components | TC358840XBG vs TC358749XBG(EL,H2) |