TC358870XBG
Toshiba America Electronic Components
Description: Mobile Peripheral Bridge Chip IC

Overview of TC358870XBG by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for TC358870XBG by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Win Source Electronics   24134
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for TC358870XBG by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC358870XBG by Toshiba America Electronic Components

TC358870XBG
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
VFBGA,
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PBGA-B80
Length
7 mm
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA80,10X10,25
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
1.2 V
Supply Voltage-Min (Vsup)
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. TC358870XBG
    Toshiba America Electronic Components
    Mobile Peripheral Bridge Chip IC
    VS

Related Parts for TC358870XBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC358870XBG by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC358870XBG by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC358870XBG would you like to use for your alert(s)?
  • Please alert me when TC358870XBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC358870XBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC358870XBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC358870XBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC358870XBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC358870XBG by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: