Part Details for TC4-11+ by Mini-Circuits
Overview of TC4-11+ by Mini-Circuits
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TC4-11+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC4-11+TR-ND
|
DigiKey | 1:0.25 CORE & WIRE TRANSFORMER, Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
139-TC4-11
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 951 |
|
$1.7600 / $3.7000 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$2.4640 / $3.6960 | Buy Now | |
|
LCSC | 18.37dB 2MHz1.1GHz 2dB SMD-5P Balun ROHS | 6 |
|
$2.5778 / $3.9637 | Buy Now |
Part Details for TC4-11+
TC4-11+ CAD Models
TC4-11+ Part Data Attributes:
|
TC4-11+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC4-11+
Mini-Circuits
RF Transformer, 2MHz Min, 1100MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO; PACKING ALSO AVAILABLE IN 7 INCH REEL | |
Cut-off Frequency-Min | 2 MHz | |
Height | 4.06 mm | |
Insertion Loss | 2 dB | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |