Part Details for TC4-14 by Mini-Circuits
Overview of TC4-14 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8000 |
|
RFQ |
Part Details for TC4-14
TC4-14 CAD Models
TC4-14 Part Data Attributes:
|
TC4-14
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC4-14
Mini-Circuits
RF Transformer, 200MHz Min, 1400MHz Max, 1:2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIMENSION INCLUDE TERMINAL ALSO, OHMS RATIO IS 4 | |
Application | MATCHING | |
Cut-off Frequency-Max | 1400 MHz | |
Cut-off Frequency-Min | 200 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 1400000 kHz | |
Operating Frequency-Min | 200000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 3.81 mm |
Alternate Parts for TC4-14
This table gives cross-reference parts and alternative options found for TC4-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4-14+ | RF Transformer, 200MHz Min, 1400MHz Max, 1:2, ROHS COMPLIANT | Mini-Circuits | TC4-14 vs TC4-14+ |