Part Details for TC4-1W-7A+ by Mini-Circuits
Overview of TC4-1W-7A+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4-1W-7A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC4-1W-7A+TR-ND
|
DigiKey | 1:4 CORE & WIRE TRANSFORMER, 125 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
139-TC4-1W-7A
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 1682 |
|
$1.4900 / $3.0300 | Buy Now |
|
Chip1Cloud | 1:4 CORE &, WIRE TRANSFORMER, 125 | 1080 |
|
RFQ |
Part Details for TC4-1W-7A+
TC4-1W-7A+ CAD Models
TC4-1W-7A+ Part Data Attributes:
|
TC4-1W-7A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC4-1W-7A+
Mini-Circuits
RF Transformer, 125MHz Min, 135MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OHMS RATIO IS 4, BREADTH AND HEIGHT DIM INCLUDE TERMINALS ALSO | |
Application | MATCHING | |
Cut-off Frequency-Max | 135 MHz | |
Cut-off Frequency-Min | 125 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 4.06 mm | |
Insertion Loss | 1 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 135000 kHz | |
Operating Frequency-Min | 125000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |