Part Details for TC4000BP by Toshiba America Electronic Components
Overview of TC4000BP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4000BP
TC4000BP CAD Models
TC4000BP Part Data Attributes
|
TC4000BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4000BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | MIXED WITH 1 INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC4000BP
This table gives cross-reference parts and alternative options found for TC4000BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4000BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14000UBCPDS | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | TC4000BP vs MC14000UBCPDS |
HCC4000BF | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | TC4000BP vs HCC4000BF |
MC14000UBCPD | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | TC4000BP vs MC14000UBCPD |
MC14000UBCP | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | TC4000BP vs MC14000UBCP |
HEF4000BD | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | TC4000BP vs HEF4000BD |
HEF4000BDB | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | TC4000BP vs HEF4000BDB |
MC14000UBAL | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | TC4000BP vs MC14000UBAL |
MC14000UBALDS | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | TC4000BP vs MC14000UBALDS |
CD4000CJ | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | TC4000BP vs CD4000CJ |
HCF4000BEY | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | TC4000BP vs HCF4000BEY |