Part Details for TC4001BFN by Toshiba America Electronic Components
Overview of TC4001BFN by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4001BFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR GATE, 4000/14000/40000 SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 6350 |
|
$0.1080 / $0.2700 | Buy Now |
|
Quest Components | NOR GATE, 4000/14000/40000 SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 301 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for TC4001BFN
TC4001BFN CAD Models
TC4001BFN Part Data Attributes
|
TC4001BFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4001BFN
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NOT AVALIBALE IN JAPAN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00061 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC4001BFN
This table gives cross-reference parts and alternative options found for TC4001BFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4001BFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4001BT,112 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | TC4001BFN vs HEC4001BT,112 |
933372590653 | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | TC4001BFN vs 933372590653 |
CD4001BME4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TC4001BFN vs CD4001BME4 |
CD4001BCMX_NL | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | TC4001BFN vs CD4001BCMX_NL |
CD4001CM | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | TC4001BFN vs CD4001CM |
HEF4001BT,653 | HEF4001B - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | TC4001BFN vs HEF4001BT,653 |
CD4001UBMTG4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TC4001BFN vs CD4001UBMTG4 |
HEF4001BT/T3 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | TC4001BFN vs HEF4001BT/T3 |
CD4001BL-S14-R | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | TC4001BFN vs CD4001BL-S14-R |
MC14001UBD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | TC4001BFN vs MC14001UBD |