Part Details for TC4071BF(EL,N,F) by Toshiba America Electronic Components
Overview of TC4071BF(EL,N,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4071BF(EL,N,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64956007
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.3859 / $0.4311 | Buy Now |
|
Quest Components | 2812 |
|
$0.3553 / $1.0150 | Buy Now |
Part Details for TC4071BF(EL,N,F)
TC4071BF(EL,N,F) CAD Models
TC4071BF(EL,N,F) Part Data Attributes
|
TC4071BF(EL,N,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4071BF(EL,N,F)
Toshiba America Electronic Components
4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC4071BF(EL,N,F)
This table gives cross-reference parts and alternative options found for TC4071BF(EL,N,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4071BF(EL,N,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14071BDG | Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | TC4071BF(EL,N,F) vs NLV14071BDG |
HCF4071BC1 | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | TC4071BF(EL,N,F) vs HCF4071BC1 |
UCD4071BL-S14-T | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | TC4071BF(EL,N,F) vs UCD4071BL-S14-T |
NLV14071BDR2G | Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TC4071BF(EL,N,F) vs NLV14071BDR2G |