Part Details for TC4081BF(EL,N,F) by Toshiba America Electronic Components
Overview of TC4081BF(EL,N,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for TC4081BF(EL,N,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC4081BF(EL,N,F)CT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1650 / $0.5700 | Buy Now |
DISTI #
757-TC4081BFELNF
|
Mouser Electronics | Logic Gates CMOS Logic IC 25ns .51mA 3 to 18V RoHS: Compliant | 1016 |
|
$0.1740 / $0.6000 | Buy Now |
|
Quest Components | 4082 |
|
$0.3360 / $0.9600 | Buy Now | |
|
CHIPMALL.COM LIMITED | 1uA 3V~18V 4 80ns@15V,50pF AND Gate SOP-14 Gates ROHS | 1800 |
|
$0.1593 / $0.3016 | Buy Now |
Part Details for TC4081BF(EL,N,F)
TC4081BF(EL,N,F) CAD Models
TC4081BF(EL,N,F) Part Data Attributes:
|
TC4081BF(EL,N,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4081BF(EL,N,F)
Toshiba America Electronic Components
IC GATE AND 4CH 2-INP 14SOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |