-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7424
|
Newark | Ic,dual Mosfet Driver,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip TC4425AVMF Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
TC4425AVMF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
240 In Stock |
|
$1.8600 / $2.4500 | Buy Now |
DISTI #
TC4425AVMF
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: TC4425AVMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8600 / $2.4500 | Buy Now |
DISTI #
579-TC4425AVMF
|
Mouser Electronics | Gate Drivers 3A Dual MOSFET Drvr RoHS: Compliant | 240 |
|
$1.8600 / $2.4500 | Buy Now |
DISTI #
TC4425AVMF
|
Microchip Technology Inc | 3 AMP DUAL MOSFET Drivers, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2460 Alternates Available |
|
$1.7700 / $2.4500 | Buy Now |
DISTI #
70569574
|
RS | IC MOSFET DVR 3A DUAL HS 8DFN | Microchip Technology Inc. TC4425AVMF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 / $3.4200 | RFQ |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant | 2460 Factory Stock |
|
$1.6000 / $1.9100 | Buy Now |
DISTI #
TC4425AVMF
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: TC4425AVMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8600 / $2.4500 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DVR 3A DUAL HS 8DFN | 2460 |
|
RFQ | |
DISTI #
TC4425AVMF
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: TC4425AVMF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8600 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4425AVMF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4425AVMF
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.097 µs | |
Turn-on Time | 0.097 µs | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TC4425AVMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4425AVMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4425AVMF713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | Microchip Technology Inc | TC4425AVMF vs TC4425AVMF713 |