Part Details for TC4427AVPA by Microchip Technology Inc
Overview of TC4427AVPA by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4427AVPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2840
|
Newark | 1.5A Dual Mosfet Drvr, Td Match Rohs Compliant: Yes |Microchip TC4427AVPA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.7500 | Buy Now |
DISTI #
89H1681
|
Newark | Ic, dual Mosfet Driver, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC4427AVPA Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
TC4427AVPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
109 In Stock |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
TC4427AVPA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4427AVPA) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
579-TC4427AVPA
|
Mouser Electronics | Gate Drivers 1.5A Dual td Match RoHS: Compliant | 221 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
V36:1790_06514977
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1347 | Americas - 48 |
|
$1.2749 / $1.4805 | Buy Now |
DISTI #
TC4427AVPA
|
Microchip Technology Inc | 1.5A Dual MOSFET Drvr, td Match, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4860 Alternates Available |
|
$1.2700 / $2.1900 | Buy Now |
DISTI #
70568921
|
RS | 1.5A Dual MOSFET Drvr, td Match | Microchip Technology Inc. TC4427AVPA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.3500 | RFQ |
|
Future Electronics | TC4427A Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.6300 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Non-Inv Automotive 8-Pin PDIP Tube RoHS: Compliant | 4860 Factory Stock |
|
$0.9890 / $1.2590 | Buy Now |
Part Details for TC4427AVPA
TC4427AVPA CAD Models
TC4427AVPA Part Data Attributes:
|
TC4427AVPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427AVPA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.09 µs | |
Turn-on Time | 0.09 µs | |
Width | 7.62 mm |
Alternate Parts for TC4427AVPA
This table gives cross-reference parts and alternative options found for TC4427AVPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427AVPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC427CPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4427AVPA vs TC427CPA |
TC4427EJA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, CDIP8 | Teledyne Technologies Inc | TC4427AVPA vs TC4427EJA |
TC4427AEPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4427AVPA vs TC4427AEPAG |
TC4427ACPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4427AVPA vs TC4427ACPA |
TC427IJA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4427AVPA vs TC427IJA |
TC427EPA723 | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8, PLASTIC, SOIC-8 | Telcom Semiconductor Inc | TC4427AVPA vs TC427EPA723 |
TC4427EPA | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDIP8 | Teledyne Technologies Inc | TC4427AVPA vs TC4427EPA |
TC427EPAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4427AVPA vs TC427EPAG |
TC4427EJA | MOSFET Driver, CMOS, CDIP8, | Telcom Semiconductor Inc | TC4427AVPA vs TC4427EJA |
TC4427VPA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4427AVPA vs TC4427VPA |