Part Details for TC4427VOA by Microchip Technology Inc
Overview of TC4427VOA by Microchip Technology Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4427VOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4749
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Low Side, Peak Output Current:1.5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:20Ns, Output Delay:40Ns, Operating Rohs Compliant: Yes |Microchip TC4427VOA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 365 |
|
$1.2700 / $1.6800 | Buy Now |
DISTI #
38AH9384
|
Newark | 1.5A Dual Mosfet Drvr Rohs Compliant: Yes |Microchip TC4427VOA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
TC4427VOA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
184 In Stock |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
TC4427VOA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: TC4427VOA) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
579-TC4427VOA
|
Mouser Electronics | Gate Drivers 1.5A Dual MOSFET Dr NonInver Vtemp SOIC8 RoHS: Compliant | 8372 |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
V99:2348_06514993
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2239 | Americas - 304 |
|
$0.8188 / $0.8696 | Buy Now |
DISTI #
V36:1790_06514993
|
Arrow Electronics | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1743 | Americas - 5 |
|
$0.7122 | Buy Now |
DISTI #
TC4427VOA
|
Microchip Technology Inc | No description available, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6692 Alternates Available |
|
$0.9400 / $1.6200 | Buy Now |
DISTI #
70452154
|
RS | 1.5A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. TC4427VOA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.6200 | RFQ |
|
Future Electronics | TC4427 Series 18 V 1.5 A N/P Channel Dual High-Speed Power MOSFET Driver -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.2000 / $1.3200 | Buy Now |
Part Details for TC4427VOA
TC4427VOA CAD Models
TC4427VOA Part Data Attributes:
|
TC4427VOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4427VOA
Microchip Technology Inc
1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
Alternate Parts for TC4427VOA
This table gives cross-reference parts and alternative options found for TC4427VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4427VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4427AEOA-VAO | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427VOA vs TC4427AEOA-VAO |
TC4427ACOA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC4427VOA vs TC4427ACOA |
TC4427AVOA-VAO | Buffer/Inverter Based MOSFET Driver, 1.5A, PDSO8 | Microchip Technology Inc | TC4427VOA vs TC4427AVOA-VAO |
TC4427COA723 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4427VOA vs TC4427COA723 |
TC4427ACOART | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4427VOA vs TC4427ACOART |
TC4427ACOA723 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | TC4427VOA vs TC4427ACOA723 |
TC4427AEOAG | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427VOA vs TC4427AEOAG |
TC4427COA | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | TC4427VOA vs TC4427COA |
TC4427AEOA713-VAO | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427VOA vs TC4427AEOA713-VAO |
TC4427EOA713 | 1.5 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TC4427VOA vs TC4427EOA713 |