Part Details for TC4467COE by Telcom Semiconductor Inc
Overview of TC4467COE by Telcom Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC4467COE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND GATE BASED MOSFET DRIVER, 1.2A, CMOS, PDSO16 | 76 |
|
$2.9250 / $6.7500 | Buy Now |
Part Details for TC4467COE
TC4467COE CAD Models
TC4467COE Part Data Attributes
|
TC4467COE
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC4467COE
Telcom Semiconductor Inc
NAND Gate Based MOSFET Driver, 1.2A, CMOS, PDSO16, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs |