Part Details for TC4489CPD by Teledyne Technologies Inc
Overview of TC4489CPD by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC4489CPD
TC4489CPD CAD Models
TC4489CPD Part Data Attributes
|
TC4489CPD
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TC4489CPD
Teledyne Technologies Inc
AND Gate Based MOSFET Driver, 1.2A, CMOS, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE COMPONENTS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs |