Part Details for TC4531BP by Toshiba America Electronic Components
Results Overview of TC4531BP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4531BP Information
TC4531BP by Toshiba America Electronic Components is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TC4531BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 110 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
Buy Now |
Part Details for TC4531BP
TC4531BP CAD Models
TC4531BP Part Data Attributes
|
TC4531BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4531BP
Toshiba America Electronic Components
IC 4000/14000/40000 SERIES, 12-BIT PARITY GENERATOR/CHECKER, CONFIGURABLE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1320 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC4531BP
This table gives cross-reference parts and alternative options found for TC4531BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4531BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC521LCQR | Texas Instruments | Check for Price | IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | TC4531BP vs 74AC521LCQR |
74AC521MTC | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | TC4531BP vs 74AC521MTC |
74F583DCQR | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | TC4531BP vs 74F583DCQR |
MC14008BALD | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, 4000/14000/40000 Series, 4-Bit, CMOS, CDIP16, 620-09 | TC4531BP vs MC14008BALD |
CD4532BFMSH | Harris Semiconductor | Check for Price | Encoder, 4000/14000/40000 Series, 8-Bit, CMOS, CDIP16 | TC4531BP vs CD4532BFMSH |
5962H9658401VEX | Cobham Semiconductor Solutions | Check for Price | Adder/Subtractor, AC Series, 4-Bit, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | TC4531BP vs 5962H9658401VEX |
74F582SC | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO24, 0.150 INCH, SOIC-24 | TC4531BP vs 74F582SC |
SN74LS460JS | Monolithic Memories (RETIRED) | Check for Price | Identity Comparator, TTL, CDIP24, | TC4531BP vs SN74LS460JS |
CD4532BPWR | Texas Instruments | $0.1622 | CMOS 8-Bit Priority Encoder 16-TSSOP -55 to 125 | TC4531BP vs CD4532BPWR |
DM8898N | Texas Instruments | Check for Price | 88 SERIES, 6-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | TC4531BP vs DM8898N |