-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4538BP(NF)-ND
|
DigiKey | IC MULTIVIBRATOR 100NS 16DIP Min Qty: 25 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6076 | Buy Now |
DISTI #
757-TC4538BPNF
|
Mouser Electronics | Monostable Multivibrator DUAL PRECISION MONO MULTIVIBRATOR RoHS: Compliant | 17795 |
|
$0.2520 / $0.7500 | Buy Now |
DISTI #
66701313
|
Verical | Monostable Multivibrator Dual-Element -40°C 85°C 16-Pin PDIP Magazine RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2301 | Americas - 1528 |
|
$0.6573 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, 4000/14000/40000 SERIES, 2-FUNC, CMOS, PDIP16 | 1239 |
|
$0.8733 / $2.4950 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-DIP | 1549 |
|
$0.7666 / $0.9371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4538BP(N,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4538BP(N,F)
Toshiba America Electronic Components
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 760 ns | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |