-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6166
|
Newark | Mosfet Driver High/Low-Side, Soic-16, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip TC4626EOE RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
TC4626EOE-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 16SOIC Min Qty: 141 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0100 | Buy Now |
DISTI #
TC4626EOE
|
Avnet Americas | MOSFET DRVR 1.5A 1-OUT Hi/Lo Side Inv 16-Pin SOIC W Tube - Rail/Tube (Alt: TC4626EOE) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$5.0100 / $6.5800 | Buy Now |
DISTI #
579-TC4626EOE
|
Mouser Electronics | Gate Drivers 1.5A W/Boost Inv RoHS: Compliant | 182 |
|
$5.0100 / $6.5800 | Buy Now |
DISTI #
TC4626EOE
|
Microchip Technology Inc | 1.5A MOSFET Drvr W/Boost, Inv, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8300 / $6.5800 | Buy Now |
DISTI #
70414664
|
RS | Microchip TC4626EOE, MOSFET Power Driver 1.5A, 4 to 6 V, Inverting, 16-Pin SOIC | Microchip Technology Inc. TC4626EOE RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4000 / $6.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 141 Package Multiple: 47 | 0 |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $3.4600 | Buy Now |
|
NAC | 1.5A MOSFET Drvr W/Boost, Inv - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$3.0400 / $3.6600 | Buy Now |
DISTI #
TC4626EOE
|
Avnet Silica | MOSFET DRVR 1.5A 1-OUT Hi/Lo Side Inv 16-Pin SOIC W Tube (Alt: TC4626EOE) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4626EOE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4626EOE
Microchip Technology Inc
1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.125 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TC4626EOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4626EOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4626EOE713 | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4626EOE vs TC4626EOE713 |
TC4626EPA | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC4626EOE vs TC4626EPA |
TC4626COE713 | 1.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4626EOE vs TC4626COE713 |