Part Details for TC4860/0-5-HLA by INA Bearings
Overview of TC4860/0-5-HLA by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC4860/0-5-HLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72529114
|
RS | Thrust Roller & Cage Assembly, 76.2mm ID, 95.25mm OD, 1.984mm Width | INA Bearings (Schaeffler) TC4860/0-5-HLA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4400 / $11.1100 | RFQ |