Part Details for TC500COE713 by Microchip Technology Inc
Overview of TC500COE713 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC500COE713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6181
|
Newark | Ic,converter, Other/Special/Miscellaneous,cmos,sop,16Pin Rohs Compliant: Yes |Microchip TC500COE713 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5800 | Buy Now |
DISTI #
TC500COE713-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 16SOIC Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6750 | Buy Now |
DISTI #
TC500COE713
|
Avnet Americas | AFE General Purpose 1ADC 16-Bit ±5V 16-Pin SOIC W T/R - Tape and Reel (Alt: TC500COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.5800 | Buy Now |
DISTI #
579-TC500COE713
|
Mouser Electronics | Analog Front End - AFE 16 Bit Analog Proces RoHS: Compliant | 0 |
|
$3.6700 / $4.5800 | Order Now |
DISTI #
TC500COE713
|
Microchip Technology Inc | 16 Bit Analog Processor, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3100 / $4.5800 | Buy Now |
DISTI #
70569438
|
RS | IC ANALOG FRONT END 16BIT 16SOIC | Microchip Technology Inc. TC500COE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3700 / $7.5000 | RFQ |
|
Future Electronics | TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | Analog Front End (AFE) - 1 Channel - 16 Bits - 10 mW - ±4.5 to 7.5V Analog/Digital Supply - 16-SOIC - Surface Mount - T&R. RoHS: Compliant | 0 |
|
$3.6500 / $10.0000 | Buy Now |
DISTI #
TC500COE713
|
Avnet Americas | AFE General Purpose 1ADC 16-Bit ±5V 16-Pin SOIC W T/R - Tape and Reel (Alt: TC500COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.5800 | Buy Now |
DISTI #
TC500COE713
|
Avnet Americas | AFE General Purpose 1ADC 16-Bit ±5V 16-Pin SOIC W T/R - Tape and Reel (Alt: TC500COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.5800 | Buy Now |
Part Details for TC500COE713
TC500COE713 CAD Models
TC500COE713 Part Data Attributes
|
TC500COE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC500COE713
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.49 mm |