Memory
TC511000AP-10
Toshiba America Electronic Components
Description: IC 1M X 1 FAST PAGE DRAM, 100 ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Dynamic RAM

Overview of TC511000AP-10 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Price & Stock for TC511000AP-10 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   43
RFQ
Quest Components Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP 115
  • 1 $2.5000
  • 39 $1.5000
  • 101 $1.3500
$1.3500 / $2.5000 Buy Now
Quest Components Dynamic RAM, Fast Page, 1M x 1, 18 Pin, Plastic, DIP 1
  • 1 $6.3000
$6.3000 Buy Now

CAD Models for TC511000AP-10 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC511000AP-10 by Toshiba America Electronic Components

TC511000AP-10
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e0
Length
22 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
4.4 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TC511000AP-10
    Toshiba America Electronic Components
    IC 1M X 1 FAST PAGE DRAM, 100 ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Dynamic RAM
    VS

Alternate Parts for TC511000AP-10

This table gives cross-reference parts and alternative options found for TC511000AP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC511000AP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM511000AP-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Hitachi Ltd TC511000AP-10 vs HM511000AP-10
MCM511000AP10 1MX1 FAST PAGE DRAM, 100ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Motorola Mobility LLC TC511000AP-10 vs MCM511000AP10
TMX4C1024-10N 1MX1 FAST PAGE DRAM, 100ns, PDIP18 Texas Instruments TC511000AP-10 vs TMX4C1024-10N
MCM511000APC10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Motorola Semiconductor Products TC511000AP-10 vs MCM511000APC10
MCM51L1000APC10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Motorola Semiconductor Products TC511000AP-10 vs MCM51L1000APC10
TMS4C1024-10NL 1MX1 FAST PAGE DRAM, 100ns, PDIP18 Texas Instruments TC511000AP-10 vs TMS4C1024-10NL
M5M41000BP-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mitsubishi Electric TC511000AP-10 vs M5M41000BP-10
MB81C1000-10P Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 FUJITSU Semiconductor Limited TC511000AP-10 vs MB81C1000-10P
MT4C1024-10LIT Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Micron Technology Inc TC511000AP-10 vs MT4C1024-10LIT
MB81C1000-10LP Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 FUJITSU Semiconductor Limited TC511000AP-10 vs MB81C1000-10LP
Part Number Description Manufacturer Compare
MDM11000T-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 Mosaic Semiconductor Inc TC511000AP-10 vs MDM11000T-10
MDM11000TM-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 Mosaic Semiconductor Inc TC511000AP-10 vs MDM11000TM-10
HM511000P-10S Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Hitachi Ltd TC511000AP-10 vs HM511000P-10S
M5M41000BP-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mitsubishi Electric TC511000AP-10 vs M5M41000BP-10
UPD421000C-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18 Renesas Electronics Corporation TC511000AP-10 vs UPD421000C-10
JM38510/24902BVC Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, 0.400 INCH, CERAMIC, DIP-18 Micross Components TC511000AP-10 vs JM38510/24902BVC
MT4C1024C-10/883C Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, Micross Components TC511000AP-10 vs MT4C1024C-10/883C
TMS4C1024-10NL 1MX1 FAST PAGE DRAM, 100ns, PDIP18 Texas Instruments TC511000AP-10 vs TMS4C1024-10NL
MCM511000P10 1MX1 FAST PAGE DRAM, 100ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Motorola Mobility LLC TC511000AP-10 vs MCM511000P10
JM38510/24902BVA Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, 0.400 INCH, CERAMIC, DIP-18 Micross Components TC511000AP-10 vs JM38510/24902BVA

Related Parts for TC511000AP-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC511000AP-10 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC511000AP-10 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC511000AP-10 would you like to use for your alert(s)?
  • Please alert me when TC511000AP-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC511000AP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC511000AP-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC511000AP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC511000AP-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC511000AP-10 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: