-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC514CPJ-ND
|
DigiKey | IC AFE 4 CHAN 17BIT 28SDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
31 In Stock |
|
$6.7100 | Buy Now |
DISTI #
TC514CPJ
|
Avnet Americas | AFE General Purpose 1ADC 17-Bit 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: TC514CPJ) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.0700 / $6.7100 | Buy Now |
DISTI #
579-TC514CPJ
|
Mouser Electronics | Analog Front End - AFE Prec Analog Frnt End RoHS: Compliant | 82 |
|
$5.0700 / $6.7100 | Buy Now |
DISTI #
TC514CPJ
|
Microchip Technology Inc | Precision Analog Front End, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9100 / $6.7100 | Buy Now |
DISTI #
70569205
|
RS | Precision Analog Front End | Microchip Technology Inc. TC514CPJ RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $6.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 1 ADC - 17bit - 5V - 28-Pin SPDIP - Tube RoHS: Compliant | 0 |
|
$3.0300 / $3.8500 | Buy Now |
|
NAC | Precision Analog Front End - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 630 |
|
$3.1000 / $3.7400 | Buy Now |
DISTI #
TC514CPJ
|
Avnet Silica | AFE General Purpose 1ADC 17-Bit 5V 28-Pin SPDIP Tube (Alt: TC514CPJ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Analog Front End - 1 ADC - 17bit - 5V - 28-Pin SPDIP - Tube RoHS: Compliant | 0 |
|
$3.0300 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC514CPJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC514CPJ
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.67 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.06 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC514CPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514CPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC514IOI | SPECIALTY ANALOG CIRCUIT, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | TC514CPJ vs TC514IOI |
TC510IOG | SPECIALTY ANALOG CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | Microchip Technology Inc | TC514CPJ vs TC510IOG |
TC510COG | SPECIALTY ANALOG CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | Microchip Technology Inc | TC514CPJ vs TC510COG |
TC514COI723 | SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28 | Microchip Technology Inc | TC514CPJ vs TC514COI723 |
TC510CPF | SPECIALTY ANALOG CIRCUIT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Microchip Technology Inc | TC514CPJ vs TC510CPF |
TC510EOG | Analog Circuit, 1 Func, PDSO24 | Microchip Technology Inc | TC514CPJ vs TC510EOG |
TC514IOI713 | SPECIALTY ANALOG CIRCUIT, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | TC514CPJ vs TC514IOI713 |
TC514COI713 | SPECIALTY ANALOG CIRCUIT, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | TC514CPJ vs TC514COI713 |